
SNDH-T4L-G01 | |
|---|---|
DigiKey Part Number | 480-6878-ND |
Manufacturer | |
Manufacturer Product Number | SNDH-T4L-G01 |
Description | SEN HALL OPN COLLECTOR CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Switch Magnet Open Collector Connector Cylinder with Mounting Flange |
Datasheet | Datasheet |
Category | Actuator Material Magnet |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Connector |
Series | Frequency 15 kHz |
Packaging Bulk | Voltage - Supply 4.5V ~ 18V |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Hall Effect Switch | Package / Case Cylinder with Mounting Flange |
Output Type Open Collector | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 034,29000 Kč | 2 034,29 Kč |
| 5 | 1 888,85400 Kč | 9 444,27 Kč |
| 10 | 1 867,31000 Kč | 18 673,10 Kč |
| Unit Price without VAT: | 2 034,29000 Kč |
|---|---|
| Unit Price with VAT: | 2 461,49090 Kč |





