
SNDH-H3L-G01 | |
|---|---|
DigiKey Part Number | 480-5406-ND |
Manufacturer | |
Manufacturer Product Number | SNDH-H3L-G01 |
Description | MAGNETIC SWITCH SPEC PURP PROBE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose Open Collector Hall Effect Probe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Special Purpose | |
Technology | ||
Polarization | - | |
Sensing Range | - | |
Test Condition | - | |
Voltage - Supply | 4V ~ 24V | |
Current - Supply (Max) | 6mA | |
Current - Output (Max) | 30mA | |
Output Type | Open Collector | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Flange Mount | |
Supplier Device Package | Probe | |
Package / Case | Cylinder with Mounting Flange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 744,44000 Kč | 2 744,44 Kč |
| Unit Price without VAT: | 2 744,44000 Kč |
|---|---|
| Unit Price with VAT: | 3 320,77240 Kč |




