
SNDH-T4P-G01 | |
|---|---|
DigiKey Part Number | 480-6895-ND |
Manufacturer | |
Manufacturer Product Number | SNDH-T4P-G01 |
Description | SEN HALL OPN COLLECTOR CONNECTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Switch Magnet Open Collector Connector Cylinder with Mounting Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hall Effect Switch | |
Output Type | Open Collector | |
Actuator Material | Magnet | |
Termination Style | Connector | |
Frequency | 15 kHz | |
Voltage - Supply | 4.5V ~ 18V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | Cylinder with Mounting Flange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 580,65000 Kč | 2 580,65 Kč |
| 5 | 2 397,38400 Kč | 11 986,92 Kč |
| 10 | 2 329,24500 Kč | 23 292,45 Kč |
| 25 | 2 247,82760 Kč | 56 195,69 Kč |
| 50 | 2 192,14500 Kč | 109 607,25 Kč |
| Unit Price without VAT: | 2 580,65000 Kč |
|---|---|
| Unit Price with VAT: | 3 122,58650 Kč |






