
| PX2EN1XX100PSCHX | |
|---|---|
| DigiKey Part Number | 480-7105-ND | 
| Manufacturer | |
| Manufacturer Product Number | PX2EN1XX100PSCHX | 
| Description | PRESSURE TRANSDUCER PSIS | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Pressure Sensor 100PSI (689.48kPa) Sealed Gauge Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Cylinder | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Honeywell Sensing and Productivity Solutions | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Applications | Industrial Automation | |
| Pressure Type | Sealed Gauge | |
| Operating Pressure | 100PSI (689.48kPa) | |
| Output Type | Analog Current | |
| Output | 4 mA ~ 20 mA | |
| Accuracy | ±0.25% | |
| Voltage - Supply | 8V ~ 30V | |
| Port Size | Male - 1/4" (6.35mm) NPT | |
| Port Style | Threaded | |
| Features | Temperature Compensated | |
| Termination Style | Wire Leads | |
| Maximum Pressure | 450PSI (3102.64kPa) | |
| Operating Temperature | -40°C ~ 125°C | |
| Package / Case | Cylinder | |
| Supplier Device Package | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2 712,48000 Kč | 2 712,48 Kč | 
| 5 | 2 624,92600 Kč | 13 124,63 Kč | 
| Unit Price without VAT: | 2 712,48000 Kč | 
|---|---|
| Unit Price with VAT: | 3 282,10080 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic