


21038411505 | |
|---|---|
DigiKey Part Number | 1195-6097-ND |
Manufacturer | |
Manufacturer Product Number | 21038411505 |
Description | CONN PLUG HSNG MALE 5POS INLINE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Strain Relief |
Datasheet | Datasheet |
EDA/CAD Models | 21038411505 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 5 | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | B | |
Shell Material | - | |
Shell Finish | - | |
Housing Color | Silver | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Strain Relief | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 122,97000 Kč | 1 122,97 Kč |
| 10 | 954,50600 Kč | 9 545,06 Kč |
| 25 | 894,78360 Kč | 22 369,59 Kč |
| 50 | 852,10300 Kč | 42 605,15 Kč |
| 100 | 811,48030 Kč | 81 148,03 Kč |
| 250 | 770,88864 Kč | 192 722,16 Kč |
| Unit Price without VAT: | 1 122,97000 Kč |
|---|---|
| Unit Price with VAT: | 1 358,79370 Kč |






