Pressure Sensor 1PSI (6.89kPa) Gauge Male - 0.1" (2.5mm) Tube 24 b 12-SMD, No Lead, Top Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPRLL0001PG0000SC

DigiKey Part Number
480-MPRLL0001PG0000SC-ND
Manufacturer
Manufacturer Product Number
MPRLL0001PG0000SC
Description
SENSOR 1PSIG 0.1" 24BIT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 1PSI (6.89kPa) Gauge Male - 0.1" (2.5mm) Tube 24 b 12-SMD, No Lead, Top Port
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Box
Part Status
Active
Applications
Board Mount
Pressure Type
Gauge
Operating Pressure
1PSI (6.89kPa)
Output Type
SPI
Output
24 b
Accuracy
±0.25%
Voltage - Supply
1.8V ~ 3.6V
Port Size
Male - 0.1" (2.5mm) Tube
Port Style
Barbless
Features
Amplified Output, Temperature Compensated
Termination Style
SMD (SMT) Tab
Maximum Pressure
5PSI (34.47kPa)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-SMD, No Lead, Top Port
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 136
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1211,24000 Kč211,24 Kč
5191,54400 Kč957,72 Kč
10184,25700 Kč1 842,57 Kč
25175,52640 Kč4 388,16 Kč
50169,56300 Kč8 478,15 Kč
100164,09520 Kč16 409,52 Kč
700158,79737 Kč111 158,16 Kč
Manufacturers Standard Package
Unit Price without VAT:211,24000 Kč
Unit Price with VAT:255,60040 Kč