
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CFSensor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Gauge | |
Operating Pressure | 0.72PSI (5kPa) | |
Output Type | Digital - I2C | |
Output | I2C | |
Accuracy | ±2.5% | |
Voltage - Supply | 2.5V ~ 5.5V | |
Port Size | Male - 0.12" (3mm) Tube | |
Port Style | Barbless | |
Features | Digital Output, Temperature Compensated | |
Termination Style | Surface Mount (SMD,SMT) | |
Maximum Pressure | 3.63PSI (25kPa) | |
Operating Temperature | -20°C ~ 100°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Supplier Device Package | 6-SMT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 163,78400 Kč | 818,92 Kč |
| 10 | 156,96000 Kč | 1 569,60 Kč |
| 25 | 150,13560 Kč | 3 753,39 Kč |
| 100 | 143,31140 Kč | 14 331,14 Kč |
| 500 | 121,78840 Kč | 60 894,20 Kč |
| Unit Price without VAT: | 163,78400 Kč |
|---|---|
| Unit Price with VAT: | 198,17864 Kč |





