Pressure Sensor 1.5PSI (10kPa) Gauge Male - 0.12" (3mm) Tube 0.2 V ~ 2.7 V 6-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XGZP6859A010KPG33

DigiKey Part Number
5611-XGZP6859A010KPG33-ND
Manufacturer
Manufacturer Product Number
XGZP6859A010KPG33
Description
Pressure Sensor 1.45PSI(0~10kPa)
Customer Reference
Detailed Description
Pressure Sensor 1.5PSI (10kPa) Gauge Male - 0.12" (3mm) Tube 0.2 V ~ 2.7 V 6-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CFSensor
Series
-
Packaging
Tube
Part Status
Active
Applications
Board Mount
Pressure Type
Gauge
Operating Pressure
1.5PSI (10kPa)
Output Type
Analog
Output
0.2 V ~ 2.7 V
Accuracy
±2.5%
Voltage - Supply
3.3V
Port Size
Male - 0.12" (3mm) Tube
Port Style
Barbless
Features
Amplified Output, Temperature Compensated
Termination Style
-
Maximum Pressure
3.63PSI (25kPa)
Operating Temperature
-20°C ~ 100°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-SMD Module
Supplier Device Package
6-SMT
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 275
MARKETPLACE PRODUCT
Will ship in approximately 14 days from CFSensor
A separate 587,94 Kč flat rate shipping fee will apply
All prices are in CZK
Tube
QuantityUnit PriceExt Price
5151,18600 Kč755,93 Kč
10144,88600 Kč1 448,86 Kč
25138,58680 Kč3 464,67 Kč
100132,28740 Kč13 228,74 Kč
500112,44430 Kč56 222,15 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:151,18600 Kč
Unit Price with VAT:182,93506 Kč