HSCMRNN030PA2A3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Honeywell Sensing and Productivity Solutions
In Stock: 5
Unit Price: 55,20000 Kč
Datasheet
Pressure Sensor 30PSI (206.84kPa) Absolute Male - 0.08" (1.93mm) Tube 12 b 8-SMD, J-Lead, Side Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pressure Sensor 30PSI (206.84kPa) Absolute Male - 0.08" (1.93mm) Tube 12 b 8-SMD, J-Lead, Side Port
Honeywell TruStability™ Sensor Eval Kit | Digi-Key Daily

HSCMRNN030PA2A3

DigiKey Part Number
480-6608-ND
Manufacturer
Manufacturer Product Number
HSCMRNN030PA2A3
Description
SENSOR 30PSIA 0.08" 12BIT 8SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 30PSI (206.84kPa) Absolute Male - 0.08" (1.93mm) Tube 12 b 8-SMD, J-Lead, Side Port
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
30PSI (206.84kPa)
Output Type
I2C
Output
12 b
Accuracy
±0.25%
Voltage - Supply
3V ~ 3.6V
Port Size
Male - 0.08" (1.93mm) Tube
Port Style
Barbed
Features
Amplified Output, Temperature Compensated
Termination Style
J Lead
Maximum Pressure
60PSI (413.69kPa)
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD, J-Lead, Side Port
Supplier Device Package
8-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1900,18000 Kč900,18 Kč
5826,65000 Kč4 133,25 Kč
10799,35200 Kč7 993,52 Kč
25766,72080 Kč19 168,02 Kč
50744,42940 Kč37 221,47 Kč
100724,00050 Kč72 400,05 Kč
Manufacturers Standard Package
Unit Price without VAT:900,18000 Kč
Unit Price with VAT:1 089,21780 Kč