


HSCMRND030PA2A3 | |
|---|---|
DigiKey Part Number | 480-5437-ND |
Manufacturer | |
Manufacturer Product Number | HSCMRND030PA2A3 |
Description | SENSOR 30PSIA 0.08" 12BIT 8SMD |
Customer Reference | |
Detailed Description | Pressure Sensor 30PSI (206.84kPa) Absolute Male - 0.08" (1.93mm) Tube 12 b 8-SMD, J-Lead, Side Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 30PSI (206.84kPa) | |
Output Type | I2C | |
Output | 12 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 3V ~ 3.6V | |
Port Size | Male - 0.08" (1.93mm) Tube | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | J Lead | |
Maximum Pressure | 60PSI (413.69kPa) | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, J-Lead, Side Port | |
Supplier Device Package | 8-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 363,82000 Kč | 1 363,82 Kč |
| 5 | 1 258,28400 Kč | 6 291,42 Kč |
| Unit Price without VAT: | 1 363,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 650,22220 Kč |


