



HSCDRRT001PD2A3 | |
|---|---|
DigiKey Part Number | 480-3335-ND |
Manufacturer | |
Manufacturer Product Number | HSCDRRT001PD2A3 |
Description | SENSOR 1PSID 0.08" 12BIT 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±1PSI (±6.89kPa) Differential Male - 0.08" (1.93mm) Tube, Dual 12 b 8-DIP (0.524", 13.30mm), Dual Ports, Same Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | ±1PSI (±6.89kPa) | |
Output Type | I2C | |
Output | 12 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 3V ~ 3.6V | |
Port Size | Male - 0.08" (1.93mm) Tube, Dual | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | ±10PSI (±68.95kPa) | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.524", 13.30mm), Dual Ports, Same Side | |
Supplier Device Package | 8-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 644,85000 Kč | 644,85 Kč |
| 5 | 592,43800 Kč | 2 962,19 Kč |
| 10 | 572,90900 Kč | 5 729,09 Kč |
| 25 | 549,57640 Kč | 13 739,41 Kč |
| 50 | 547,29600 Kč | 27 364,80 Kč |
| Unit Price without VAT: | 644,85000 Kč |
|---|---|
| Unit Price with VAT: | 780,26850 Kč |



