


HSCDRRN160MDSA3 | |
|---|---|
DigiKey Part Number | 480-6605-ND |
Manufacturer | |
Manufacturer Product Number | HSCDRRN160MDSA3 |
Description | SENSOR 2.32PSID 0.08" 12BIT 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±2.32PSI (±16kPa) Differential Male - 0.08" (1.93mm) Tube, Dual 12 b 8-DIP (0.524", 13.30mm), Dual Ports, Same Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | ±2.32PSI (±16kPa) | |
Output Type | SPI | |
Output | 12 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 3V ~ 3.6V | |
Port Size | Male - 0.08" (1.93mm) Tube, Dual | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | ±20.31PSI (±140kPa) | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.524", 13.30mm), Dual Ports, Same Side | |
Supplier Device Package | 8-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 972,84000 Kč | 972,84 Kč |
| 5 | 894,13600 Kč | 4 470,68 Kč |
| 10 | 864,88700 Kč | 8 648,87 Kč |
| 25 | 829,99200 Kč | 20 749,80 Kč |
| 50 | 806,13420 Kč | 40 306,71 Kč |
| 100 | 784,27110 Kč | 78 427,11 Kč |
| Unit Price without VAT: | 972,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 177,13640 Kč |



