
HSCDRRN001NDAA3 | |
|---|---|
DigiKey Part Number | 480-6188-ND |
Manufacturer | |
Manufacturer Product Number | HSCDRRN001NDAA3 |
Description | SENSOR 0.04PSID 0.08" 2.97V 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±0.04PSI (±0.25kPa) Differential Male - 0.08" (1.93mm) Tube, Dual 0.33 V ~ 2.97 V 8-DIP (0.524", 13.30mm), Dual Ports, Same Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | ±0.04PSI (±0.25kPa) | |
Output Type | Analog Voltage | |
Output | 0.33 V ~ 2.97 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 3.27V ~ 3.33V | |
Port Size | Male - 0.08" (1.93mm) Tube, Dual | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | ±9.76PSI (±67.28kPa) | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.524", 13.30mm), Dual Ports, Same Side | |
Supplier Device Package | 8-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 248,96000 Kč | 1 248,96 Kč |
| 5 | 1 155,73000 Kč | 5 778,65 Kč |
| 10 | 1 129,44000 Kč | 11 294,40 Kč |
| Unit Price without VAT: | 1 248,96000 Kč |
|---|---|
| Unit Price with VAT: | 1 511,24160 Kč |


