Image for AML51-F50W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AML51-F50W

DigiKey Part Number
AML51-F50W-ND
Manufacturer
Manufacturer Product Number
AML51-F50W
Description
BUTTON FOR SWES AND INDICATORS
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Rectangular Pushbutton Switch Cap White Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Switch Type
Pushbutton
Shape
Rectangular
Color
White
Illumination
Illumination Optional
For Use With/Related Products
AML 11, 21, 31 Series
Mounting Type
Snap Fit
Size
25.00mm L x 15.00mm W x 6.85mm H
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100248,37060 Kč24 837,06 Kč
Manufacturers Standard Package
Unit Price without VAT:248,37060 Kč
Unit Price with VAT:300,52843 Kč