
| ABP2MRRT060MDAA5XX | |
|---|---|
| DigiKey Part Number | 480-ABP2MRRT060MDAA5XX-ND | 
| Manufacturer | |
| Manufacturer Product Number | ABP2MRRT060MDAA5XX | 
| Description | SENSOR 0.87PSID 0.063" 4.5V 6SMD | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Pressure Sensor -0.87PSI ~ 0.87PSI (-6kPa ~ 6kPa) Differential Male - 0.063" (1.6mm) Tube, Dual 0.5 V ~ 4.5 V 6-SMD, J-Lead, Dual Ports, Same Side | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ABP2MRRT060MDAA5XX Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Honeywell Sensing and Productivity Solutions | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Pressure Type | Differential | |
| Operating Pressure | -0.87PSI ~ 0.87PSI (-6kPa ~ 6kPa) | |
| Output Type | Analog Voltage | |
| Output | 0.5 V ~ 4.5 V | |
| Accuracy | ±0.25% | |
| Voltage - Supply | 4.75V ~ 5.25V | |
| Port Size | Male - 0.063" (1.6mm) Tube, Dual | |
| Port Style | Barbed | |
| Features | Amplified Output, Temperature Compensated | |
| Termination Style | J Lead | |
| Maximum Pressure | 29.01PSI (200kPa) | |
| Operating Temperature | -40°C ~ 110°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 6-SMD, J-Lead, Dual Ports, Same Side | |
| Supplier Device Package | 6-SMD | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 573,21000 Kč | 573,21 Kč | 
| 5 | 523,68800 Kč | 2 618,44 Kč | 
| 10 | 505,39900 Kč | 5 053,99 Kč | 
| 32 | 478,20625 Kč | 15 302,60 Kč | 
| 64 | 463,84375 Kč | 29 686,00 Kč | 
| 128 | 450,71000 Kč | 57 690,88 Kč | 
| Unit Price without VAT: | 573,21000 Kč | 
|---|---|
| Unit Price with VAT: | 693,58410 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic