
914CE18-3A | |
|---|---|
DigiKey Part Number | 480-4342-ND |
Manufacturer | |
Manufacturer Product Number | 914CE18-3A |
Description | SWITCH SNAP ACTION SPDT 5A 240V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Cable Leads |
Manufacturer Honeywell Sensing and Productivity Solutions | Ingress Protection IP66 - Dust Tight, Water Resistant |
Series | Operating Force 2300gf |
Packaging Bulk | Release Force 450gf |
Part Status Active | Operating Position 0.980" (24.9mm) |
Circuit SPDT | Pretravel 0.071" (1.8mm) |
Switch Function On-Mom | Differential Travel 0.004" (0.1mm) |
Current Rating (Amps) 5A (AC), 3A (DC) | Overtravel 0.118" (3.0mm) |
Voltage Rating - AC 240 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 28 V | Operating Temperature 0°C ~ 105°C |
Actuator Type Round (Pin Plunger) | Base Product Number |
Mounting Type Chassis Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D4C-1631 | Omron Automation and Safety | 131 | Z2720-ND | 3 444,51000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 4 999,91800 Kč | 24 999,59 Kč |
| Unit Price without VAT: | 4 999,91800 Kč |
|---|---|
| Unit Price with VAT: | 6 049,90078 Kč |










