
3455RC 81740140 | |
|---|---|
DigiKey Part Number | 3455RC81740140-ND |
Manufacturer | |
Manufacturer Product Number | 3455RC 81740140 |
Description | THERMOSTAT 260DEG C SPST-NC CYL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermostat 500°F (260°C) SPST-NC Cylinder with Mounting Flange Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 500°F (260°C) | |
Reset Temperature | 440°F (226.7°C) | |
Current Rating - AC | 10A (240V), 15A (120V) | |
Current Rating - DC | - | |
Tolerance | - | |
Switching Cycles | 100K | |
Termination Style | Quick Connect | |
Mounting Type | Chassis Mount | |
Package / Case | Cylinder with Mounting Flange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 693,74500 Kč | 6 937,45 Kč |
| Unit Price without VAT: | 693,74500 Kč |
|---|---|
| Unit Price with VAT: | 839,43145 Kč |




