3455RC 01000220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3455RC 80890026

DigiKey Part Number
3455RC80890026-ND
Manufacturer
Manufacturer Product Number
3455RC 80890026
Description
THERMOSTAT 260DEG C CYLINDER QC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Thermostat 500°F (260°C) Cylinder with Mounting Flange Quick Connect
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
-
Switching Temperature
500°F (260°C)
Reset Temperature
440°F (226.7°C)
Current Rating - AC
10A (240V), 15A (120V)
Current Rating - DC
-
Tolerance
-
Switching Cycles
-
Termination Style
Quick Connect
Mounting Type
Chassis Mount
Package / Case
Cylinder with Mounting Flange
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100617,19230 Kč61 719,23 Kč
Unit Price without VAT:617,19230 Kč
Unit Price with VAT:746,80268 Kč