
3455RC 01000227 | |
|---|---|
DigiKey Part Number | 480-3236-ND |
Manufacturer | |
Manufacturer Product Number | 3455RC 01000227 |
Description | THERMOSTAT 57.2DEG C SPST-NC CYL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermostat 135°F (57.2°C) SPST-NC Cylinder with Mounting Flange Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 135°F (57.2°C) | |
Reset Temperature | 105°F (41°C) | |
Current Rating - AC | 10A (240V), 15A (120V) | |
Current Rating - DC | - | |
Tolerance | - | |
Switching Cycles | 10K | |
Termination Style | Quick Connect | |
Mounting Type | Chassis Mount | |
Package / Case | Cylinder with Mounting Flange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 844,11000 Kč | 844,11 Kč |
| 5 | 774,85000 Kč | 3 874,25 Kč |
| 10 | 749,21200 Kč | 7 492,12 Kč |
| 25 | 718,67240 Kč | 17 966,81 Kč |
| 50 | 697,85800 Kč | 34 892,90 Kč |
| 100 | 678,81620 Kč | 67 881,62 Kč |
| Unit Price without VAT: | 844,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 021,37310 Kč |











