




3210512 | |
|---|---|
DigiKey Part Number | 277-3971-ND |
Manufacturer | |
Manufacturer Product Number | 3210512 |
Description | CONN TERM BLK FEED THRU 12-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 6 Position Feed Through Gray 12-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3210512 Models |
Category | Current - IEC 20 A |
Manufacturer Phoenix Contact | Voltage - IEC 500V |
Series | Current - UL 20 A |
Packaging Box | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 12-26 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.14-4mm² |
Number of Positions 6 | Color Gray |
Number of Levels 3; Connected | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 5.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,17000 Kč | 197,17 Kč |
| Unit Price without VAT: | 197,17000 Kč |
|---|---|
| Unit Price with VAT: | 238,57570 Kč |










