
2TL1-6 | |
|---|---|
DigiKey Part Number | 480-2209-ND |
Manufacturer | |
Manufacturer Product Number | 2TL1-6 |
Description | SWITCH TOGGLE DPST-NO 10A 125V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPST-NO Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.27mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 12.40mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | Environment Sealed | |
Features | - | |
Operating Temperature | -65°C ~ 71°C | |
Actuator Material | Nickel Plated | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 251,69000 Kč | 1 251,69 Kč |
| 10 | 1 079,54900 Kč | 10 795,49 Kč |
| 25 | 1 017,59680 Kč | 25 439,92 Kč |
| 50 | 973,02220 Kč | 48 651,11 Kč |
| 100 | 930,30800 Kč | 93 030,80 Kč |
| Unit Price without VAT: | 1 251,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 514,54490 Kč |








