
2AC59 | |
|---|---|
DigiKey Part Number | 480-2488-ND |
Manufacturer | |
Manufacturer Product Number | 2AC59 |
Description | SWITCH SNAP ACTION SPDT 10A 250V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Push-Pull Plunger | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Force | - | |
Release Force | - | |
Operating Position | 0.203" (5.2mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | 0.125" (3.2mm) | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | -18°C ~ 82°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 778,95000 Kč | 1 778,95 Kč |
| 10 | 1 472,80000 Kč | 14 728,00 Kč |
| 25 | 1 367,23000 Kč | 34 180,75 Kč |
| Unit Price without VAT: | 1 778,95000 Kč |
|---|---|
| Unit Price with VAT: | 2 152,52950 Kč |









