


E350E | |
|---|---|
DigiKey Part Number | 2106-E350E-ND |
Manufacturer | |
Manufacturer Product Number | E350E |
Description | PWR XFMR LAMINATED 350VA CHAS MT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 350VA Power Transformer 120V, 240V Primary 24V Secondary Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 120V, 240V | |
Voltage - Secondary (Full Load) | 24V | |
Current - Output (Max) | - | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 350VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 133.40mm L x 128.80mm W | |
Height - Seated (Max) | 115.10mm | |
Voltage - Isolation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 368,84000 Kč | 4 368,84 Kč |
| 12 | 3 888,70750 Kč | 46 664,49 Kč |
| 28 | 3 817,85643 Kč | 106 899,98 Kč |
| Unit Price without VAT: | 4 368,84000 Kč |
|---|---|
| Unit Price with VAT: | 5 286,29640 Kč |











