
2455RCG80820930 | |
|---|---|
DigiKey Part Number | 480-2455RCG80820930-ND |
Manufacturer | |
Manufacturer Product Number | 2455RCG80820930 |
Description | THERMAL-COMMERCIAL THERMAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Thermostat SPST-NC Cylinder with Mounting Flange Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | - | |
Reset Temperature | One Shot | |
Current Rating - AC | 10A (240V), 15A (120V) | |
Current Rating - DC | - | |
Tolerance | - | |
Switching Cycles | 100K | |
Termination Style | Quick Connect | |
Mounting Type | Chassis Mount | |
Package / Case | Cylinder with Mounting Flange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 947,14000 Kč | 947,14 Kč |
| 5 | 870,73600 Kč | 4 353,68 Kč |
| 10 | 842,44900 Kč | 8 424,49 Kč |
| 25 | 808,74560 Kč | 20 218,64 Kč |
| 50 | 785,77420 Kč | 39 288,71 Kč |
| 100 | 764,75680 Kč | 76 475,68 Kč |
| Unit Price without VAT: | 947,14000 Kč |
|---|---|
| Unit Price with VAT: | 1 146,03940 Kč |







