1TL133-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1TL133-1

DigiKey Part Number
480-4114-ND
Manufacturer
Manufacturer Product Number
1TL133-1
Description
SWITCH TOGGLE SPDT 15A 125V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
15A (AC)
Voltage Rating - AC
125 V
Actuator Type
Bar
Actuator Length
20.32mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 12.40mm Dia
Bushing Thread
15/32-32
Ingress Protection
Environment Sealed
Features
-
Operating Temperature
-65°C ~ 71°C
Actuator Material
Nickel Plated
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 420,03000 Kč2 420,03 Kč
102 086,70800 Kč20 867,08 Kč
251 966,69360 Kč49 167,34 Kč
501 921,69240 Kč96 084,62 Kč
Manufacturers Standard Package
Unit Price without VAT:2 420,03000 Kč
Unit Price with VAT:2 928,23630 Kč