



111SM1-T | |
---|---|
DigiKey Part Number | 480-2327-ND |
Manufacturer | |
Manufacturer Product Number | 111SM1-T |
Description | SWITCH SNAP ACTION SPDT 5A 250V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Turret | |
Ingress Protection | - | |
Features | - | |
Operating Force | 198gf | |
Release Force | 57gf | |
Operating Position | 0.350" (8.9mm) | |
Pretravel | 0.218" (5.5mm) | |
Differential Travel | 0.030" (0.76mm) | |
Overtravel | 0.030" (0.76mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 276,21000 Kč | 276,21 Kč |
10 | 228,71300 Kč | 2 287,13 Kč |
25 | 212,14920 Kč | 5 303,73 Kč |
50 | 200,42200 Kč | 10 021,10 Kč |
100 | 189,46970 Kč | 18 946,97 Kč |
Unit Price without VAT: | 276,21000 Kč |
---|---|
Unit Price with VAT: | 334,21410 Kč |