NTC Thermistor 10k Cylindrical Probe, Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Cylindrical Probe, Glass
Basics of NTC and PTC Thermistors - Another Teaching Moment

121-103FAC-Q02

DigiKey Part Number
121-103FAC-Q02-ND
Manufacturer
Manufacturer Product Number
121-103FAC-Q02
Description
THERMISTOR NTC 10KOHM PROBE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Cylindrical Probe, Glass
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1%
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-60°C ~ 300°C
Length - Lead Wire
2.00" (50.8mm)
Mounting Type
Free Hanging
Package / Case
Cylindrical Probe, Glass
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1001 850,35850 Kč185 035,85 Kč
Manufacturers Standard Package
Unit Price without VAT:1 850,35850 Kč
Unit Price with VAT:2 238,93379 Kč