HMR2300-D20-232 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Honeywell Aerospace
In Stock: 0
Unit Price: 43 493,16000 Kč
Datasheet
±2 Gauss Compass X, Y, Z 67µGauss Module with Case
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMR2300-D20-232

DigiKey Part Number
342-1015-ND
Manufacturer
Manufacturer Product Number
HMR2300-D20-232
Description
SEN MAG 2G 3-AXIS MOD WITH CASE
Customer Reference
Detailed Description
±2 Gauss Compass X, Y, Z 67µGauss Module with Case
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Aerospace
Series
Packaging
Bulk
Part Status
Obsolete
Type
Digital Magnetometer
Axis
X, Y, Z
Measuring Range
±2 Gauss
For Measuring
Strength, Direction of Magnetic Field
Resolution
67µGauss
Package / Case
Module with Case
Interface
RS-232
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes