
HMR2300-D00-232 | |
|---|---|
DigiKey Part Number | 342-1014-ND |
Manufacturer | |
Manufacturer Product Number | HMR2300-D00-232 |
Description | SENSOR MAG 2G 3-AXIS MODULE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | ±2 Gauss Compass X, Y, Z 67µGauss Module (No Case) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Aerospace | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Digital Magnetometer | |
Axis | X, Y, Z | |
Measuring Range | ±2 Gauss | |
For Measuring | Strength, Direction of Magnetic Field | |
Resolution | 67µGauss | |
Package / Case | Module (No Case) | |
Interface | RS-232 | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43 493,16000 Kč | 43 493,16 Kč |
| Unit Price without VAT: | 43 493,16000 Kč |
|---|---|
| Unit Price with VAT: | 52 626,72360 Kč |









