±2 Gauss, ±60° Compass X, Y, Z 100µGauss, 0.1° Module (No Case)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMR3300-D00-232

DigiKey Part Number
342-1039-ND
Manufacturer
Manufacturer Product Number
HMR3300-D00-232
Description
SENSOR MAG 2G 3-AXIS MODULE
Customer Reference
Detailed Description
±2 Gauss, ±60° Compass X, Y, Z 100µGauss, 0.1° Module (No Case)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Measuring Range
±2 Gauss, ±60°
Manufacturer
Honeywell Aerospace
For Measuring
Heading, Pitch and Roll
Series
Resolution
100µGauss, 0.1°
Packaging
Bulk
Package / Case
Module (No Case)
Part Status
Discontinued at DigiKey
Interface
RS-232
Type
Digital Compass
Operating Temperature
-20°C ~ 70°C
Axis
X, Y, Z
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
137 649,39000 Kč37 649,39 Kč
Unit Price without VAT:37 649,39000 Kč
Unit Price with VAT:45 555,76190 Kč