HMR2300 - Magnetic, Magnetometer Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMR2300-D21-485-DEMO

DigiKey Part Number
HMR2300-D21-485-DEMO-ND
Manufacturer
Manufacturer Product Number
HMR2300-D21-485-DEMO
Description
DEV KIT MAGNETOMETER RS485
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
HMR2300 - Magnetic, Magnetometer Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Aerospace
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Magnetic, Magnetometer
Sensing Range
±2g
Interface
RS-485
Sensitivity
67 microgauss
Voltage - Supply
6.5V ~ 15V
Embedded
No
Contents
Board(s), Cable(s), Power Supply
Utilized IC / Part
HMR2300
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in CZK
Box
QuantityUnit PriceExt Price
553 194,23400 Kč265 971,17 Kč
Manufacturers Standard Package
Unit Price without VAT:53 194,23400 Kč
Unit Price with VAT:64 365,02314 Kč