



HOL-NOVA-U201 | |
|---|---|
DigiKey Part Number | 1887-1000-ND |
Manufacturer | |
Manufacturer Product Number | HOL-NOVA-U201 |
Description | RF TXRX MODULE CELL 3G AT&T |
Customer Reference | |
Detailed Description | Cellular 3G (AT&T) Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz Stamped Metal Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz | |
Data Rate | - | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | UART, USB | |
Antenna Type | Stamped Metal | |
Utilized IC / Part | SARA-U201 | |
Memory Size | - | |
Voltage - Supply | 5V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Connector Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 023,58000 Kč | 2 023,58 Kč |
| Unit Price without VAT: | 2 023,58000 Kč |
|---|---|
| Unit Price with VAT: | 2 448,53180 Kč |













