
CP1616G | |
|---|---|
DigiKey Part Number | 1441-1407-ND |
Manufacturer | |
Manufacturer Product Number | CP1616G |
Description | PANEL 14.20X14.20 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel 14.200" L x 14.200" W (360.68mm x 360.68mm) |
Datasheet | Datasheet |
EDA/CAD Models | CP1616G Models |
Category | For Use With/Related Products Enclosures |
Manufacturer Hoffman Enclosures, Inc. | Size / Dimension 14.200" L x 14.200" W (360.68mm x 360.68mm) |
Packaging Bulk | Material Metal, Steel |
Part Status Active | Base Product Number |
Type Panel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 616,22000 Kč | 1 616,22 Kč |
| 5 | 1 430,09000 Kč | 7 150,45 Kč |
| Unit Price without VAT: | 1 616,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 955,62620 Kč |


