
CSD16168SS | |
|---|---|
DigiKey Part Number | 1441-1428-ND |
Manufacturer | |
Manufacturer Product Number | CSD16168SS |
Description | BOX S STL NAT 15.98"L X 15.98"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Natural Hinged Door, Lid 15.984" L x 15.984" W (406.00mm x 406.00mm) X 7.992" (203.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CSD16168SS Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Packaging Bulk | Color Natural |
Part Status Active | Thickness 16 Gauge |
Container Type Box | Features Sealing Gasket, Stainless Steel Hinge, Wall Mount |
Size / Dimension 15.984" L x 15.984" W (406.00mm x 406.00mm) | Ratings |
Height 7.992" (203.00mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 255in² (1645cm²) | Weight 23 lbs (10.4 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35 294,28000 Kč | 35 294,28 Kč |
| Unit Price without VAT: | 35 294,28000 Kč |
|---|---|
| Unit Price with VAT: | 42 706,07880 Kč |






