
CSD16166SS | |
|---|---|
DigiKey Part Number | 1441-1426-ND |
Manufacturer | |
Manufacturer Product Number | CSD16166SS |
Description | BOX S STL NAT 15.98"L X 15.98"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Natural Hinged Door, Lid 15.984" L x 15.984" W (406.00mm x 406.00mm) X 5.984" (152.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CSD16166SS Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Packaging Bulk | Color Natural |
Part Status Active | Thickness 16 Gauge |
Container Type Box | Features Sealing Gasket, Stainless Steel Hinge, Wall Mount |
Size / Dimension 15.984" L x 15.984" W (406.00mm x 406.00mm) | Ratings |
Height 5.984" (152.00mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 255in² (1645cm²) | Weight 20 lbs (9.1 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32 608,84000 Kč | 32 608,84 Kč |
| Unit Price without VAT: | 32 608,84000 Kč |
|---|---|
| Unit Price with VAT: | 39 456,69640 Kč |






