
A8P8 | |
|---|---|
DigiKey Part Number | 1441-1257-ND |
Manufacturer | |
Manufacturer Product Number | A8P8 |
Description | PANEL J BOX 6.75X4.88 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 6.750" L x 6.880" W (171.45mm x 174.75mm) White |
Datasheet | Datasheet |
EDA/CAD Models | A8P8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | Junction Boxes | |
Size / Dimension | 6.750" L x 6.880" W (171.45mm x 174.75mm) | |
Color | White | |
Material | Metal, Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 379,64000 Kč | 379,64 Kč |
| 5 | 324,58800 Kč | 1 622,94 Kč |
| 10 | 303,40000 Kč | 3 034,00 Kč |
| 25 | 277,48440 Kč | 6 937,11 Kč |
| 50 | 259,35880 Kč | 12 967,94 Kč |
| 100 | 242,41350 Kč | 24 241,35 Kč |
| 250 | 237,01536 Kč | 59 253,84 Kč |
| Unit Price without VAT: | 379,64000 Kč |
|---|---|
| Unit Price with VAT: | 459,36440 Kč |




