Junction Box Metal, Steel Gray Hinged Door, Lid 7.992" L x 7.992" W (203.00mm x 203.00mm) X 4.016" (102.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A808CHFL

DigiKey Part Number
1441-1242-ND
Manufacturer
Manufacturer Product Number
A808CHFL
Description
JUNCTION BOX STL 7.99"L X 7.99"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Junction Box Metal, Steel Gray Hinged Door, Lid 7.992" L x 7.992" W (203.00mm x 203.00mm) X 4.016" (102.00mm)
Datasheet
 Datasheet
EDA/CAD Models
A808CHFL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Junction Box
Size / Dimension
7.992" L x 7.992" W (203.00mm x 203.00mm)
Height
4.016" (102.00mm)
Area (L x W)
63.9in² (412cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
14 Gauge
Features
Latches, Sealing Gasket, Wall Mount
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
7.2 lbs (3.3 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 007,68000 Kč4 007,68 Kč
53 425,82400 Kč17 129,12 Kč
103 343,93200 Kč33 439,32 Kč
Manufacturers Standard Package
Unit Price without VAT:4 007,68000 Kč
Unit Price with VAT:4 849,29280 Kč