
A808CH | |
|---|---|
DigiKey Part Number | 1441-1241-ND |
Manufacturer | |
Manufacturer Product Number | A808CH |
Description | JUNCTION BOX STL 7.99"L X 7.99"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Hinged Door, Lid 7.992" L x 7.992" W (203.00mm x 203.00mm) X 4.016" (102.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A808CH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 7.992" L x 7.992" W (203.00mm x 203.00mm) | |
Height | 4.016" (102.00mm) | |
Area (L x W) | 63.9in² (412cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Sealing Gasket | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 6.9 lbs (3.1 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 031,48000 Kč | 3 031,48 Kč |
| 5 | 2 898,56400 Kč | 14 492,82 Kč |
| Unit Price without VAT: | 3 031,48000 Kč |
|---|---|
| Unit Price with VAT: | 3 668,09080 Kč |







