
A181610CHQRFG | |
|---|---|
DigiKey Part Number | 1441-1126-ND |
Manufacturer | |
Manufacturer Product Number | A181610CHQRFG |
Description | JUNCT BOX FIBER 17.99"LX15.98"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Junction Box Fiberglass/Polyester Gray Hinged Door, Lid 17.992" L x 15.984" W (457.00mm x 406.00mm) X 10.000" (254.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A181610CHQRFG Models |
Category | Material |
Mfr | Color Gray |
Packaging Bulk | Thickness 0.157" (4.00mm) |
Part Status Active | Features Sealing Gasket, Wall Mount |
Container Type Junction Box | Ratings |
Size / Dimension 17.992" L x 15.984" W (457.00mm x 406.00mm) | Shipping Info Shipped from DigiKey |
Height 10.000" (254.00mm) | Weight 16 lbs (7.3 kg) |
Area (L x W) 288in² (1858cm²) | Base Product Number |
Design Hinged Door, Lid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 504,69000 Kč | 9 504,69 Kč |
| Unit Price without VAT: | 9 504,69000 Kč |
|---|---|
| Unit Price with VAT: | 11 500,67490 Kč |






