
A18P16AL | |
|---|---|
DigiKey Part Number | 1441-1130-ND |
Manufacturer | |
Manufacturer Product Number | A18P16AL |
Description | PANEL J BOX 16.75X14.88 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Aluminum Panel 16.750" L x 14.880" W (425.45mm x 377.95mm) |
Datasheet | Datasheet |
EDA/CAD Models | A18P16AL Models |
Category | For Use With/Related Products Junction Boxes |
Manufacturer Hoffman Enclosures, Inc. | Size / Dimension 16.750" L x 14.880" W (425.45mm x 377.95mm) |
Packaging Bulk | Material Aluminum |
Part Status Active | Base Product Number |
Type Panel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 431,96000 Kč | 2 431,96 Kč |
| 5 | 2 264,99000 Kč | 11 324,95 Kč |
| Unit Price without VAT: | 2 431,96000 Kč |
|---|---|
| Unit Price with VAT: | 2 942,67160 Kč |



