
A18P16 | |
|---|---|
DigiKey Part Number | 1441-1129-ND |
Manufacturer | |
Manufacturer Product Number | A18P16 |
Description | PANEL NEMA 12 16.75X14.88 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel 16.750" L x 14.880" W (425.45mm x 377.95mm) White |
Datasheet | Datasheet |
EDA/CAD Models | A18P16 Models |
Category | For Use With/Related Products Junction Boxes |
Manufacturer Hoffman Enclosures, Inc. | Size / Dimension 16.750" L x 14.880" W (425.45mm x 377.95mm) |
Packaging Bulk | Color White |
Part Status Active | Material Metal, Steel |
Type Panel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 171,24000 Kč | 1 171,24 Kč |
| 5 | 1 001,27200 Kč | 5 006,36 Kč |
| 10 | 997,01800 Kč | 9 970,18 Kč |
| Unit Price without VAT: | 1 171,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 417,20040 Kč |



