
A12P12 | |
|---|---|
DigiKey Part Number | 1441-1069-ND |
Manufacturer | |
Manufacturer Product Number | A12P12 |
Description | PANEL J BOX 10.75X10.88 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 10.750" L x 10.880" W (273.05mm x 276.35mm) White |
Datasheet | Datasheet |
EDA/CAD Models | A12P12 Models |
Category | For Use With/Related Products Junction Boxes |
Manufacturer Hoffman Enclosures, Inc. | Size / Dimension 10.750" L x 10.880" W (273.05mm x 276.35mm) |
Packaging Bulk | Color White |
Part Status Active | Material Metal, Steel |
Type Panel, Inner |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 631,09000 Kč | 631,09 Kč |
| 5 | 539,49000 Kč | 2 697,45 Kč |
| 10 | 504,26500 Kč | 5 042,65 Kč |
| 25 | 461,18200 Kč | 11 529,55 Kč |
| 50 | 431,05400 Kč | 21 552,70 Kč |
| 100 | 419,71690 Kč | 41 971,69 Kč |
| Unit Price without VAT: | 631,09000 Kč |
|---|---|
| Unit Price with VAT: | 763,61890 Kč |






