
A1212CHNFSS | |
|---|---|
DigiKey Part Number | 1441-1056-ND |
Manufacturer | |
Manufacturer Product Number | A1212CHNFSS |
Description | JUNCTION BOX S STEEL 12"L X 12"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Stainless Steel Natural Hinged Door, Lid 12.008" L x 12.008" W (305.00mm x 305.00mm) X 5.984" (152.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A1212CHNFSS Models |
Category | Material |
Mfr | Color Natural |
Packaging Bulk | Thickness 14 Gauge |
Part Status Active | Features Sealing Gasket, Stainless Steel Hinge, Wall Mount |
Container Type Junction Box | Ratings |
Size / Dimension 12.008" L x 12.008" W (305.00mm x 305.00mm) | Shipping Info Shipped from DigiKey |
Height 5.984" (152.00mm) | Weight 14 lbs (6.4 kg) |
Area (L x W) 144in² (929cm²) | Base Product Number |
Design Hinged Door, Lid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 723,03000 Kč | 18 723,03 Kč |
| Unit Price without VAT: | 18 723,03000 Kč |
|---|---|
| Unit Price with VAT: | 22 654,86630 Kč |






