
A1212SC | |
|---|---|
DigiKey Part Number | 1441-1058-ND |
Manufacturer | |
Manufacturer Product Number | A1212SC |
Description | JUNCTION BOX STEEL 12"L X 12"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Cover Included 12.008" L x 12.008" W (305.00mm x 305.00mm) X 5.984" (152.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A1212SC Models |
Category | Material |
Mfr | Color Gray |
Packaging Bulk | Thickness 14 Gauge |
Part Status Active | Features PCB Supports, Sealing Gasket, Wall Mount |
Container Type Junction Box | Ratings |
Size / Dimension 12.008" L x 12.008" W (305.00mm x 305.00mm) | Shipping Info Shipped from DigiKey |
Height 5.984" (152.00mm) | Weight 14 lbs (6.4 kg) |
Area (L x W) 144in² (929cm²) | Base Product Number |
Design Cover Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 978,62000 Kč | 4 978,62 Kč |
| 5 | 4 270,16400 Kč | 21 350,82 Kč |
| Unit Price without VAT: | 4 978,62000 Kč |
|---|---|
| Unit Price with VAT: | 6 024,13020 Kč |





