
BRS40-8TX/4SFP | |
|---|---|
DigiKey Part Number | 1797-BRS40-8TX/4SFP-ND |
Manufacturer | |
Manufacturer Product Number | BRS40-8TX/4SFP |
Description | MANAGED INDUSTRIAL SWITCH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 12 Ports IP30 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirschmann | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch - Managed | |
Configuration | Fixed + SFP | |
Number of Ports | 12 | |
Copper Ports | 8 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 4 | |
Fiber Type | SFP | |
SFP/XFP Ports | 4 | |
SFP/XFP Type | SFP | |
Connector Type | RJ45, SFP | |
Voltage - Input | 12 ~ 24V | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail | |
Operating Temperature | 0°C ~ 60°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60 804,19000 Kč | 60 804,19 Kč |
| Unit Price without VAT: | 60 804,19000 Kč |
|---|---|
| Unit Price with VAT: | 73 573,06990 Kč |


.jpg)


