
SPIDER-SL-20-05T1999999SY9HHHH | |
|---|---|
DigiKey Part Number | 1797-1000-ND |
Manufacturer | |
Manufacturer Product Number | SPIDER-SL-20-05T1999999SY9HHHH |
Description | NETWORK SWITCH-UNMANAGED 5 PORT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 5 Ports IP30 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirschmann | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | Fixed | |
Number of Ports | 5 | |
Copper Ports | 5 | |
Copper Type | 10/100 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45 | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 441,78000 Kč | 3 441,78 Kč |
| 10 | 3 103,81900 Kč | 31 038,19 Kč |
| Unit Price without VAT: | 3 441,78000 Kč |
|---|---|
| Unit Price with VAT: | 4 164,55380 Kč |







