



ZX40-A-5S-UNIT(30) | |
|---|---|
DigiKey Part Number | H125259-ND |
Manufacturer | |
Manufacturer Product Number | ZX40-A-5S-UNIT(30) |
Description | CONN PLUG USB2.0 MICRO A SLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB - micro A USB 2.0 Plug Connector 5 Position Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | ZX40-A-5S-UNIT(30) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB - micro A | |
Number of Contacts | 5 | |
Gender | Plug | |
Specifications | USB 2.0 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A per Contact | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 21,77500 Kč | 217,75 Kč |
| 25 | 20,41840 Kč | 510,46 Kč |
| 50 | 19,44000 Kč | 972,00 Kč |
| 200 | 17,62465 Kč | 3 524,93 Kč |
| 400 | 16,78318 Kč | 6 713,27 Kč |
| 600 | 16,30950 Kč | 9 785,70 Kč |
| 1 000 | 15,73191 Kč | 15 731,91 Kč |
| 2 600 | 14,70635 Kč | 38 236,51 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |










