ZX360D1-B-CN-10P(30) is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 15,59921 Kč
Datasheet

Parametric Equivalent


ATTEND Technology
In Stock: 884
Unit Price: 52,20000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZX360D1-B-CN-10P(30)

DigiKey Part Number
26-ZX360D1-B-CN-10P(30)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZX360D1-B-CN-10P(30)
Description
CONN RCPT USB3.0 MICRO B SMD R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB - micro B USB 3.0 Receptacle Connector 10 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ZX360D1-B-CN-10P(30) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
USB - micro B
Number of Contacts
10
Gender
Receptacle
Specifications
USB 3.0
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-30°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1.8A
Voltage - Rated
30VAC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00015,01602 Kč30 032,04 Kč
Manufacturers Standard Package
Unit Price without VAT:15,01602 Kč
Unit Price with VAT:18,16938 Kč