
209E-BE01 | |
|---|---|
DigiKey Part Number | 4827-209E-BE01TR-ND - Tape & Reel (TR) 4827-209E-BE01CT-ND - Cut Tape (CT) 4827-209E-BE01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 209E-BE01 |
Description | USB 3.0 MICRO B TYPE RECEPTACLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 3.0 Receptacle Connector 10 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 209E-BE01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 10 | |
Gender | Receptacle | |
Specifications | USB 3.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.8A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,20000 Kč | 52,20 Kč |
| 10 | 44,33100 Kč | 443,31 Kč |
| 25 | 41,55280 Kč | 1 038,82 Kč |
| 50 | 39,56560 Kč | 1 978,28 Kč |
| 100 | 37,67320 Kč | 3 767,32 Kč |
| 250 | 35,31432 Kč | 8 828,58 Kč |
| 500 | 33,62822 Kč | 16 814,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 32,02358 Kč | 32 023,58 Kč |
| 2 000 | 30,49608 Kč | 60 992,16 Kč |
| 3 000 | 29,63665 Kč | 88 909,95 Kč |
| 5 000 | 28,58864 Kč | 142 943,20 Kč |
| 7 000 | 27,91874 Kč | 195 431,18 Kč |
| Unit Price without VAT: | 52,20000 Kč |
|---|---|
| Unit Price with VAT: | 63,16200 Kč |





