
209E-BE01 | |
|---|---|
DigiKey Part Number | 4827-209E-BE01TR-ND - Tape & Reel (TR) 4827-209E-BE01CT-ND - Cut Tape (CT) 4827-209E-BE01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 209E-BE01 |
Description | USB 3.0 MICRO B TYPE RECEPTACLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 3.0 Receptacle Connector 10 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 209E-BE01 Models |
Category | Termination Solder |
Manufacturer ATTEND Technology | Operating Temperature -20°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 0.25A, 1.8A |
Connector Type USB - micro B | Mating Cycles 10000 |
Number of Contacts 10 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.0 | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Right Angle; Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,12000 Kč | 53,12 Kč |
| 10 | 45,10400 Kč | 451,04 Kč |
| 25 | 42,27320 Kč | 1 056,83 Kč |
| 50 | 40,25740 Kč | 2 012,87 Kč |
| 100 | 38,33180 Kč | 3 833,18 Kč |
| 250 | 35,93176 Kč | 8 982,94 Kč |
| 500 | 34,21624 Kč | 17 108,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 33,54179 Kč | 33 541,79 Kč |
| 2 000 | 31,94164 Kč | 63 883,28 Kč |
| 3 000 | 31,04169 Kč | 93 125,07 Kč |
| 5 000 | 29,94403 Kč | 149 720,15 Kč |
| 7 000 | 29,24235 Kč | 204 696,45 Kč |
| Unit Price without VAT: | 53,12000 Kč |
|---|---|
| Unit Price with VAT: | 64,27520 Kč |










